Maxtena Active GNSS Antennas

Maxtena M10HCT-A-TNC and M10HCT-A-SMA Active GNSS Antennas are designed to cover the full GPS, Galileo, Glonass, and Beidou bands, including L-band correction service coverage. The antennas feature a low axial ratio, low noise figure, low power consumption, and low phase center variation over azimuth and elevation. The M10HCT-A-TNC and M10HCT-A-SMA series antennas are built with Maxtena Helicore technology, which provides pattern control, polarization purity, and high efficiency in a compact package. Maxtena M10HCT-A-TNC and M10HCT-A-SMA Active GNSS Antennas offer automotive-grade electronics, a rugged IP67 rating, and RoHS compliance. The antennas are ideal for unmanned aerial vehicles (UAV), unmanned ground vehicles (UGV), high-precision navigation, military, security, agriculture, and marine system applications.

Features

  • Full GPS, Galileo, Glonass, and Beidou bands coverage, including L-band correction services coverage
  • Low axial ratio
  • Low noise figure
  • Ground plane independent
  • Low power consumption
  • Low phase center variation over azimuth and elevation
  • Rugged IP67 rating
  • Automotive-grade electronics
  • RoHS compliant

Applications

  • UAVs/drones
  • UGVs
  • Unmanned systems
  • High-precision navigation
  • Military
  • Security
  • Agriculture, farmtech
  • Marine systems

Specifications

  • 34.5dB conducted gain at upper band
  • 35.4dB conducted gain at lower band
  • 2.9dB to 3.1dB noise figure at upper band
  • 2.3V to 16V voltage range
  • 40mA max current
  • 1164MHz to 1610MHz frequency range
  • 3.4dBic peak gain at upper band
  • 3.3dBic peak gain at lower band
  • 80% peak efficiency at upper band
  • 75% peak efficiency at lower band
  • -40°C to +85°C operating temperature range

Product Overview

Yayınlandı: 2023-11-13 | Güncellenmiş: 2023-12-12