Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna

Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna is designed for applications requiring greater accuracy than what L1-only antennas provide. This antenna is built on Helicore® technology that provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. The M1227HCT-A2-SMA is constructed for L1/L2 GPS and GLONASS bands and is rated for 50V/m out-of-band interface. Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna has an IP67 rating and is ideal for asset tracking, military and security, navigation devices, and handheld devices.

Features

  • L1/L2 GPS and GLONASS bands
  • Rugged IP67 rating
  • Superior out-of-band rejection
  • Low noise figure
  • SMA mount
  • Ground plane independent
  • Ultra-lightweight design of 24g

Applications

  • Precision navigation
  • Precision timing
  • Military and security
  • Asset tracking
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • Low Band Systems (LBS) and M2M
  • Handheld devices
  • Law enforcement

Specifications

  • RHCP polarization
  • >50dB out-of-band rejection
  • 1.5dB noise figure
  • 3V to 12V voltage range
  • 50V/m jamming resistant
  • -40°C to +85°C operating temperature range
  • Frequency
    • 1565MHz to 1610MHz (L1)
    • 1217MHz to 1250MHz (L2)
Yayınlandı: 2021-12-09 | Güncellenmiş: 2022-03-11