Maxtena M1516HCT-22-P High-Performance GPS GLONASS Antenna

Maxtena M1516HCT-22-P High-Performance GPS GLONASS Antenna features 1575MHz and 1602MHz frequencies, 50Ω impedance, and RHCP polarization. This antenna utilizes Helicore® technology, which provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. Designed for the GPS L1 and GLONASS bands, this antenna consists of an ultra-lightweight 2g design, making it ideal for mechanically constrained platforms. Maxtena M1516HCT-22-P High-Performance Antenna is designed for embedded applications, including handheld devices, asset tracking, military and security, and navigation devices.

Features

  • GPS and GLONASS bands
  • Low axial ration
  • Integrated 3-pin connector
  • Ultra-lightweight 2g design
  • Ground plane independent

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Seismic recording instruments
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M
  • Handheld devices
Yayınlandı: 2021-12-06 | Güncellenmiş: 2022-03-11