Maxtena M1580HCT-P-SMA Passive Antenna
Maxtena M1580HCT-P-SMA Passive Antenna is a high-performance antenna designed for the GPS, Beidou, and GLONASS frequency bands. This antenna is built on proprietary Maxtena Helicore® technology that provides exceptional pattern control, polarization purity, and high efficiency in a very compact form factor. The M1580HCT-P-SMA passive antenna features a very rugged housing with an integrated SMA male connector and is rated IP-67 when mounted. This antenna is designed for applications requiring high-quality GPS/Beidou/GLONASS reception and is ideal for handheld and body-worn applications. The M1580HCT-P-SMA passive antenna offers a very low axial ratio that allows it to have outstanding multipath rejection and operate with precision in the most challenging locations. This passive antenna is omnidirectional and operates at -40°C to 85°C temperature range. Typical applications include handheld devices, military radios, manpacks, asset tracking, security, surveillance, IoT applications, drones, marine, and navigation devices.Features
- Very low axial ratio
- Superb multipath rejection
- IP-67 rated
- RF connector:
- SMA male
- Ground plane independent
- Omnidirectional
- High gain and efficiency
- RHCP polarization
Specifications
- Frequency:
- Beidou:
- 1561MHz
- GPS:
- 1575MHz
- GLONASS:
- 1602MHz
- Beidou:
- 50Ω impedance
- -40°C to 85°C operating temperature range
- 0.2dB(typical) axial ratio
- Antenna element peak gain:
- Beidou:
- 1.3dBic
- GPS:
- 1.8dBic
- GLONASS:
- -1.7dBic
Applications
- Handheld devices
- Military radios and manpacks
- Asset tracking
- Security and surveillance
- IoT applications
- Drones and UAV
- Navigation devices
- Marine
Mechanical Dimension
Yayınlandı: 2021-08-04
| Güncellenmiş: 2022-03-11