Maxtena M1600HCT-P-SMA Helix Iridium Antenna

Maxtena M1600HCT-P-SMA Helix Iridium Antenna is built on proprietary Maxtena Helicore® technology, which provides pattern control, polarization purity, and high efficiency in a compact form factor. This high-performance antenna is designed for the Iridium network and GPS / GLONASS bands. It features a screw-on design with an integrated SMA connector and is rated IP67 (when mounted) for added protection. The antenna is ultra-lightweight at 11g and ground-plane independent. Maxtena M1600HCT-P-SMA Helix Iridium Antenna is ideal for applications requiring high-quality GPS, GLONASS, and Iridium satellite reception.

Features

  • Built on proprietary Maxtena Helicore technology
  • Low axial ratio
  • Rated IP67 when mounted
  • Ultra-lightweight - 11g
  • Ground-plane independent
  • Frequencies covered
    • 1616MHz to 1626MHz (Iridium)
    • 1575MHz (GPS)
    • 1602MHz (GLONASS)

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M
  • Handheld devices
  • Law enforcement
Yayınlandı: 2021-01-29 | Güncellenmiş: 2022-03-11