Maxtena M1621HCT Iridium Certified Antennas

Maxtena M1621HCT Iridium Certified Antennas are built on proprietary Maxtena Helicore® technology, which provides pattern control, polarization purity, and high efficiency in a compact form factor. The M1621HCT-P-SMA features a screw-on design with an integrated SMA connector. The M1621HCT-EXT is an external magnet-mount antenna with a 1500mm (4'9") LRM100 coaxial cable and integrated connector. Both antennas are rated IP67, making them well suited for harsh environments. They are ground-plane independent and offer a very low axial ratio. Maxtena M1621HCT Iridium Certified Antennas are designed for applications requiring high-quality reception, including vehicle and fleet tracking, military and security, iridium short burst data (SBD), oil and gas, law enforcement, and much more.

Features

  • Common
    • Optimized for the iridium network
    • Very low axial ratio
    • Ground-plane independent
  • M1621HCT-P-SMA
    • Rated IP67 (mounted and unmounted)
    • Ultra-lightweight - 11g
  • 1621HCT-EXT
    • TNC, SMA, SMB, MCX connector
    • Magnet mount
    • Ultra-lightweight - 52g

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Iridium short burst data (SBD)
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M
  • Handheld devices
  • Law enforcement
Yayınlandı: 2021-01-29 | Güncellenmiş: 2022-03-11