Maxtena M4HCT-22-P Passive GPS GLONASS Beidou Antenna
Maxtena M4HCT-22-P Passive GPS GLONASS Beidou Antenna is designed for GPS L1, GLONASS, Galileo, and Beidou bands and built on proprietary Helicore® technology. This antenna features a 3-pin connector and an ultra-lightweight design of only 2g, making it ideal for demanding, mechanically constrained platforms. The M4HCT-22-P has a low axial ratio and is ground plane independent. Maxtena M4HCT-22-P Antenna is suitable for asset tracking, navigation devices, mining equipment, oil and gas industries, handheld devices, and military and security applications.Features
- GPS, GLONASS, Galileo, Beidou bands
- Low axial ratio
- Integrated 3-pin connector
- Ultra-lightweight 2g design
- Ground plane independent
Applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Seismic recording instruments
- Oil and gas industries
- Navigation devices
- Mining equipment
- LBS and M2M
- Handheld devices
Yayınlandı: 2021-12-06
| Güncellenmiş: 2022-03-11