Maxtena MAD/MCA Series Cable Assemblies & Adapters
Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.Features
- Adapters
- Interfaces meet MIL-STD-348 approval
- IEC 60169-15 approval
- Phosphor bronze center conductor with gold plating
- PTFE insulators
- Brass body
- 50Ω impedance
- 0GHz to 6GHz frequency range
- 1.25 max VSWR
- 1500VEFF proof voltage rating
- 500VEFF working voltage rating
- SMA Female to FAKRA Female model available
- SMA Male TO FAKRA Male model available
- Cable assemblies
- SMA or RP-SMA Jack connector
- IPEX 1 LK connector
- 1.37mm cable
- Black heat shrink tubing
- Brass center conductor with gold plating
- PTFE insulators
- Brass body
- 50Ω impedance
- 0GHz to 3GHz frequency range
- 1.5 max VSWR
- 200V min dielectric withstanding voltage rating
- 60V max voltage rating
Product Portfolio
Yayınlandı: 2024-07-30
| Güncellenmiş: 2025-02-24