Maxtena MEA-1400-SM Screw Mount Antenna
Maxtena MEA-1400-SM Screw Mount Antenna is a 2-in-1 antenna solution with high gain and efficiency ideal for maintaining constant global connectivity. This antenna covers all GPS, GLONASS, Galileo, and L1 L5 frequencies. The MEA-1400-SM screw mount antenna features high performance and low profile that makes this antenna ideal for the most challenging installations. This screw mount antenna is easy to install with maximum durability. The MEA-1400-SM screw mount antenna features one cable with an SMA-male standard connector, and 3m standard cable length. This antenna is fully customizable by offering additional connector types and cable lengths and types. The MEA-1400-SM screw mount antenna is low profile, rugged, and IP67 rated. Typical applications include telematics systems, remote surveillance, asset tracking, and any IoT system applications.Features
- GNSS L1/L5
- High precision navigation
- Screw mount
- Low profile
- Low noise figure
- Low power consumption
- Anti-rotation mechanism
- Black and white radome color
- ASA UV stable radome color
- Customizable cable and connector
- IP67 and IP69 rated
- Hemispherical radiation pattern
- RoHS compliant
- SMA-male standard connector type
- RHCP polarization
- Saw filter type:
- Pre-filter
Specifications
- 80mm × 74mm × 25.6mm dimensions
- 2kV ESD protection
- -40°C to 85°C operating temperature range
- 48mW @3V power consumption
- 16mA @3V current consumption
- 1.6dB @3V noise figure
- 1.5V to 6V voltage range
- 28dB @3V active gain
- GNS L5:
- 1176.45MHz frequency range
- 1176MHz bandwidth
- -12.8dB return loss
- 1:8:1 VSWR
- 60.6% efficiency
- 3.1dBi passive peak gain
- -1.8dB average gain
- GNS L1:
- 1561.09MHz, 1575.42MHz, and 1602MHz frequency range
- 1561MHz to 1606MHz bandwidth
- -12.6dB return loss
- 1:6:1 VSWR
- 68.6% efficiency
- 4.2dBi passive peak gain
- -1.5dB average gain
Applications
- Asset Tracking
- Telematics
- Container and logistics
- Automotive
- Industrial applications
- IoT applications
Mechanical Dimensions
Yayınlandı: 2021-08-04
| Güncellenmiş: 2022-03-11