Maxtena MEA-1575-TM-TNC GPS Timing Antenna

Maxtena MEA-1575-TM-TNC GPS Timing Antenna offers high bandwidth for GNSS coverage of GPS L1/GLONASS L1, Beidou B1, Galileo E1, AND QZSS L1 frequency bands. This antenna provides excellent circular polarized signal reception and multipath rejection, and a wide voltage range of 2.5VDC to 10VDC. The MEA-1575-TM-TNC comes with a TNC female connector and is designed with a rugged waterproof housing that is rated IP67. Maxtena MEA-1575-TM-TNC GPS Timing Antenna is ideal for global GNSS time synchronization applications that require an externally mounted antenna.

Features

  • High Bandwidth for GNSS Coverage
    • GPS
    • L1/GLONASS L1
    • Beidou B1
    • Galileo E1
    • QZSS L1
  • Low VSWR
  • High gain performance
  • High out of band rejection
  • Outdoor use
  • Designed for harsh environment
  • 40dB LNA gain
  • Filtering RF jamming environment

Applications

  • Timing
  • Military and security
  • Utility electric grid synchronization
  • Positive Train Control (PTC) networks
  • Public safety communications
  • Fixed installations

Specifications

  • 2.5VDC to 10VDC voltage input range
  • IP67 compliant
  • 1559MHz to 1606MHz frequency range
  • 50Ω impedance
  • 66.5mm x 76.4mm dimensions
  • -45°C to +80°C operating temperature range
Yayınlandı: 2021-07-19 | Güncellenmiş: 2022-03-11