Maxtena MEA-1600-EXP Adhesive Mount Antenna

Maxtena MEA-1600-EXP Adhesive Mount Antenna is a 2-in-1 antenna solution that offers high gain and efficiency and is ideal for maintaining constant global connectivity via Iridium. The MEA-1600-EXP adhesive mount antenna covers all GPS/GLONASS/Galileo and Iridium frequencies and is easy to install with maximum durability. The MEA-1600-EXP features two cables with an SMA-male standard connector and 3m standard cable length. This antenna is fully customizable by additional connector types, cable lengths, and cable types. The MEA-1600-EXP adhesive mount antenna is low profile, rugged, ground plane independent, and is compatible with any Iridium SBD transceiver. The MEA-1600-EXP adhesive mount antenna features a hemispherical radiation pattern and is RoHS compliant. This antenna operates at the -40˚C to 85˚C temperature range and the cables offer 50Ω impedance. Typical applications include Iridium SBD, satellite IoT, telematics, navigation, satellite communications, remote surveillance, and monitoring.

Features

  • 2 in 1 antenna (GPS/GLONASS/QZSS/Galileo, and Iridium)
  • Adhesive mount
  • High gain and efficiency
  • Low profile
  • High performance
  • Customizable cable and connector
  • Hemispherical radiation pattern
  • Black radome color
  • ABS radome
  • SMA-male standard connector type
  • RoHS compliant
  • Cable 1:
    • Saw filter type polarization
  • Cable 2:
    • RHCP polarization

Specifications

  • 80mm x 76mm x 13/16mm antenna dimensions
  • -40˚C to 85˚C operating temperature range
  • 50Ω impedance
  • Cable1:
    • 1575.42MHz to 1606MHz frequency range
    • 1.5V to 3.6V operating voltage range
    • 2kV ESD protection
    • 24.3mW(typical) power consumption
    • 9mA current consumption
    • 1.5dB(typical) noise figure
    • ≤1.4:1 VSWR
    • -15dB return loss
  • Cable2:
    • 1616MHz to 1627MHz frequency range
    • -18.8dB return loss
    • 1.2:1 VSWR
    • 76% efficiency
    • 4.5dBic peak gain
    • ≤3dB axial ratio
    • -1.1dB average gain

Applications

  • Iridium SBD
  • Satellite IoT
  • Telematic
  • Navigation
  • Satellite communications
  • Remote surveillance
  • Monitoring
Yayınlandı: 2021-08-30 | Güncellenmiş: 2022-03-11