Maxtena MEA-1600-SM Screw Mount Antenna
Maxtena MEA-1600-SM Screw Mount Antenna offers high gain and efficiency, making it ideal for maintaining constant global connectivity via Iridium. This 2-in-1 antenna solution covers all GPS/GLONASS/Galileo and Iridium frequencies. The MEA-1600-SM features two cables with an SMA male standard connector and 3m standard cable length. It is fully customizable by offering additional connector types, cable lengths, and cable types. Maxtena MEA-1600-SM Screw Mount Antenna is ideal for navigation, remote surveillance, monitoring, and satellite IoT applications.Features
- 2-in-1 design
- GPS
- GLONASS
- Galileo
- Iridium
- High performance
- Low profile
- Iridium certified
- Easy mounting
- Anti-rotation mounting
- Customizable cable and connector
Applications
- Iridium SBD
- Satellite IoT
- Telematic
- Navigation
- Satellite communications
- Remote surveillance
- Monitoring
Specifications
- IP67, IP69 certified
- 50Ω impedance
- 28dB @ 2.7V active gain
- -12.5dB return loss
- 9mA typ. current consumption
- 24.3mW typ. power consumption
- Cable 1: GPS/GLONASS/Galileo
- 1575MHz to 1606MHz
- Cable 2: Iridium
- 1616MHz to 1627MHz
- 80mm x 74mm x 25.6mm dimensions
- -40°C to +85°C operating temperature range
Yayınlandı: 2021-07-19
| Güncellenmiş: 2022-03-11