Maxtena MEA-1621-AM Passive Antenna

Maxtena MEA-1621-AM Passive Antenna is an external antenna designed for the Iridium network and is Iridium certified. This passive antenna provides exceptional pattern control, polarization purity, and high efficiency. The MEA-1621-AM antenna offers excellent performance at low orbit and low profile design with adhesive mounting. This antenna features an integrated SMA connector and is rated IP-67 when mounted and unmounted. This can be used to boost the performance of the Iridium handsets among other uses. The MEA-1621-AM antenna is a magnet mount antenna that features rugged ABS plastic housing and is ideal for the most demanding environmental challenges. This antenna offers 76% efficiency and operates at -40°C to 85°C temperature range.

The MEA-1621-AM offers outstanding performance for any telematics and fleet management application. This antenna is Iridium certified and RoHS compliant. Typical applications include vehicle and fleet tracking, military and security, asset tracking, Iridium Short Burst Data (SBD), oil and gas industries, handheld devices, and law enforcement.

Features

  • Optimized for Iridium network
  • Very low axial ratio
  • Excellent performance at low orbit
  • Adhesive mount mounting type
  • ABS radome type
  • Black radome color
  • LM4100 cable type
  • Easy mounting
  • Rugged housing
  • Hemispherical radiation pattern
  • RHCP polarization
  • RoHS compliant
  • SMA-male standard connector

Specifications

  • 80mm x 76mm x 16mm dimensions
  • -40°C to 85°C operating temperature range
  • 150cm cable length
  • -18.8dB return loss
  • 1.2:1 VSWR
  • 1621MHz bands
  • 1616MHz to 1627MHz frequency range
  • 76% efficiency
  • 50Ω impedance
  • -1.1dB average gain
  • 4.5dBiC peak gain
  • ≤3dB axial ratio

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Iridium Short Burst Data (SBD)
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M applications
  • Handheld devices
  • Law enforcement

Mechanical Dimensions

Mechanical Drawing - Maxtena MEA-1621-AM Passive Antenna
Yayınlandı: 2021-08-04 | Güncellenmiş: 2022-03-11