Maxtena MEA-2400-MM 2.4GHz ISM Magnetic Mount Antenna

Maxtena MEA-2400-MM 2.4GHz ISM Magnetic Mount Antenna is a low-profile antenna solution that covers all 2.4GHz ISM standard frequencies. This antenna offers high performance and is ideal for maintaining constant network connectivity. The high performance and low profile make this antenna ideal for the most challenging installations. The MEA-2400-MM 2.4GHz ISM magnetic mount antenna is easy to install with maximum durability that offers IP67 rated housing and anti-rotation mounting.

The MEA-2400-MM ISM magnetic mount antenna features one cable with an SMA-male standard connector and 3 meters standard cable length. This antenna is fully customizable by offering additional connector types, cable lengths, and cable types. The MEA-2400-MM ISM magnetic mount antenna operates at the -40°C to 85°C temperature range and offers 56.5% efficiency. This magnetic mount antenna is RoHS compliant. Typical applications include navigation and telematics systems, IoT, automotive connectivity, multimedia, fleet management, HD video, and audio streaming.

Features

  • Magnetic mount
  • Customizable cable and connector
  • Ultra-rugged housing
  • IP67 and IP69K rated
  • Omni-directional radiation pattern
  • Linear polarization
  • SMA-male standard connector type
  • PC+ASA radome
  • Black color radome
  • RoHS compliant

Specifications

  • 2410MHz to 2490MHz frequency range
  • 2.4GHz band
  • -40°C to 85°C operating temperature range
  • 56.5% efficiency
  • 50Ω impedance
  • 1.4:1 VSWR
  • -15.5dB return loss
  • -2.5dB average gain
  • 3.8dBi peak gain
  • Ø54mm x 17mm antenna dimensions
  • 25W maximum input power

Applications

  • Wi-Fi® applications
  • Navigation and telematics systems
  • IoT
  • Automotive connectivity
  • Multimedia
  • Fleet management
  • HD video and audio streaming

Mechanical Dimensions

Mechanical Drawing - Maxtena MEA-2400-MM 2.4GHz ISM Magnetic Mount Antenna
Yayınlandı: 2021-08-05 | Güncellenmiş: 2022-03-11