Maxtena MEA-4in1-GNSS Screw-Mount Antenna

Maxtena MEA-4in1-GNSS Screw-Mount Antenna is designed for GNSS, Wi-Fi®, massive IoT, SATCOM, and LTE systems. This antenna supports 5GNR MIMO, 2.4GHz/5GHz/6GHz ISM, and GNSS frequencies, making it suitable for maintaining reliable connectivity in demanding environments. Four cables are also featured, each optimized for specific frequency ranges. Additional features include ground-plane independence, anti-rotation mounting, and durable housing with IP09, IP67, and IP69 protection ratings, ensuring lasting performance in harsh conditions. Maxtena MEA-4in1-GNSS Screw-Mount Antenna has customizable cable lengths and connector types, offering maximum flexibility for diverse installations.

Features

  • 4 cables, each optimized for specific frequency ranges
  • Ground-plane independent
  • Anti-rotation mounting
  • Durable enclosure
  • Flexible design
  • Compact and robust

Applications

  • GNSS
  • Massive IoT
  • SATCOM
  • LTE
  • Wi-Fi

Specifications

  • Cables 1 and 2: 5GNR
    • 617MHz to 960MHz
    • 1427MHz to 2690MHz
    • 3300MHz to 5000MHz
    • 5150MHz to 5925MHz
  • Cable 3: 2.4GHz/5GHz/6GHz ISM 5GNR
    • 2410MHz to 2490MHz
    • 4920MHz to 5925MHz
    • 5915MHz to 7125MHz
  • Cable 4: GPS/GLONASS/QZSS/Galileo
    • 1575MHz to 1602MHz
    • 1598MHz to 1610MHz
  • 2.4GHz/5GHz/6GHz ISM bands
  • Ø96mm x 90mm dimensions
  • IP09, IP67, and IP69 protection ratings
  • 6Nm tighten torque
  • ASA antenna base
  • -40°C to +85°C operating temperature range

Layout

Mechanical Drawing - Maxtena MEA-4in1-GNSS Screw-Mount Antenna
Yayınlandı: 2025-03-27 | Güncellenmiş: 2025-04-18