Maxtena MEA-5G-IMG-AM Adhesive Mount Antenna

Maxtena MEA-5G-IMG-AM Adhesive Mount Antenna is a 5-in-1 low-profile antenna designed to maintain constant network connectivity. This antenna covers 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. The MEA-5G-IMG-AM antenna comes with five cables with SMA-male standard connectors and a 2m standard cable length. This antenna features an omnidirectional radiation pattern, linear polarization, and 50Ω impedance. The MEA-5G-IMG-AM antenna is IP67 and IP69 rated. This antenna is used in applications in fleet management, commercial transport, smart cities, HD video monitoring, and data aggregation.

Features

  • Frequency:
    • 617MHz to 960MHz (Cellular/4G)
    • 1427MHz to2690MHz (5GNR)
    • 1575MHz (GNSS)
    • 1602MHz (GNSS)
    • 2410MHz to 2490MHz (ISM)
    • 3300MHz to 5000MHz (5G/Wi-Fi®)
    • 4920MHz to 5925MHz (ISM)
    • 5150MHz to 5925MHz (5GNR)
  • Adhesive mount
  • Omnidirectional radiation pattern
  • Linear polarization
  • 50Ω impedance
  • Ground plane independent
  • Customizable cable and connector
  • IP67 and IP69 rated

Applications

  • Fleet management
  • Commercial transport
  • HD video monitoring
  • Smart cities
  • Data aggregation
  • Industrial monitoring and control
  • Utilities and smart connected cities

Mechanical Diagram

Mechanical Drawing - Maxtena MEA-5G-IMG-AM Adhesive Mount Antenna

Videos

Yayınlandı: 2025-02-24 | Güncellenmiş: 2025-06-02