Maxtena MEA-915-SW-SMA 915MHz ISM Screw Mount Antenna

Maxtena MEA-915-SW-SMA 915MHz Industrial, Scientific, and Medical (ISM) Screw Mount Antenna offers high efficiency, high performance, and is ideal for maintaining constant network connectivity. The high performance and low profile make this antenna ideal for the most challenging installations. This screw mount antenna is easy to install with maximum durability offering IP67 rated housing and anti-rotation mounting. The MEA-915-SW-SMA 915MHz ISM screw mount antenna features an anti-rotation mechanism and feature an omnidirectional radiation pattern. This antenna offers 55.1% efficiency and operates at -40°C to 85°C temperature range.

The MEA-915-SW-SMA 915MHz ISM screw mount antenna operates at 902MHz to 928MHz frequency range. This antenna is designed for LoRa and Sigfox IoT applications. Typical applications include remote mesh networks, smart meters, IoT, and public safety.

Features

  • LoRa/Sigfox/NB-IoT
  • Screw mount
  • Anti-rotation mechanism
  • Ground plane independent
  • Customizable cable and connector
  • Low profile
  • IP67 and IP69 ratings
  • Omni-directional radiation pattern
  • RoHS compliant
  • Linear polarisation
  • Mounting type:
    • Screw mount
  • Black radome color
  • SMA-male standard connector type
  • Radome:
    • ABS UV stable

Specifications

  • 1.4:1 VSWR
  • 80mm x 74mm x 25.6mm dimensions
  • 55.1% efficiency
  • 4dBi gain
  • 50Ω impedance
  • 915MHz band
  • 902MHz to 928MHz frequency range
  • 25W maximum input power
  • -2.6dB average gain
  • -16.1dB return loss
  • Operating temperature range:
    • -40°C to 85°C

Applications

  • Remote mesh networks
  • Smart meters
  • IoT
  • Public safety

Mechanical Drawing

Mechanical Drawing - Maxtena MEA-915-SW-SMA 915MHz ISM Screw Mount Antenna
Yayınlandı: 2021-08-30 | Güncellenmiş: 2022-03-11