Maxtena MEA GNSS Antennas
Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.Features
- MEA-GG-MM
- GPS/GLONASS/QZSS/Galileo
- 1575MHz to 1606MHz frequency range
- Magnetic mount
- Ground plane independent
- Customizable cable and connector
- IP67, IP69K environmental protection
- MEA-GGG-SM
- 1575MHz frequency (GPS/QZSS/Galileo)
- Screw mount for easy mounting
- Ground plane independent
- Pre-filter
- Customizable cable and connector
- IP69K environmental protection
Applications
- Robotics
- Rail
- Unmanned Aerial Vehicles (UAVs)
- Industrial
- Internet of Things (IoT)
Datasheets
Yayınlandı: 2024-02-07
| Güncellenmiş: 2025-03-02