Maxtena MEA-LW2-SM Screw Mount Antenna
Maxtena MEA-LW2-SM Screw Mount Antenna is a 2-in-1 low-profile solution that covers all cellular/LTE and 2.4/5GHz ISM standard frequencies. The low-profile design and high performance of this antenna make it ideal for challenging installations. The MEA-LW2-SM features two cables with SMA male standard connectors, and 3m standard cable length. It is fully customizable with additional connector types, cable lengths, and cable types available. Maxtena MEA-LW2-SM Screw Mount Antenna is ideal for navigation and telematics systems, automotive connectivity, fleet management, and LTE applications.Features
- 2-in-1 solution
- Cellular/LTE
- 2.4/5GHz ISM
- Wideband
- Ground plane independent
- Rugged housing
- Screw-mount design
- Low profile
- Anti-rotation mounting
- Customized cable and connector
- Cable 1
- Cellular/LTE (698MHz to 2700MHz)
- Cable 2
- 2.5/5GHz ISM (2410MHz to 5925MHz)
Applications
- LTE
- Navigation and telematics systems
- IoT
- Automotive connectivity
- Multimedia
- Fleet management
- HD videos and audio streaming
Specifications
- IP67 and IP69 ingress protection
- SMA male connector
- 200cm cable length
- 80mm x 74mm x 43mm dimensions
- -40°C to +85°C operating temperature range
- RoHS compliant
Yayınlandı: 2021-07-19
| Güncellenmiş: 2022-03-11