Maxtena MEA-2400-CM 2.4GHz ISM Connector Mount Antenna
Maxtena MEA-2400-CM 2.4GHz ISM Connector Mount Antenna offers a 2410MHz to 2490MHz frequency range, linear polarization, and 25W maximum input power rating. This antenna features a low profile and is ideal for maintaining constant network connectivity. The MEA-2400-CM covers all Wi-Fi®, BLUETOOTH®, Zigbee®, and ISM standard frequencies and is easy to install with maximum durability and anti-rotation mounting. Maxtena MEA-2400-CM 2.4GHz ISM Connector Mount Antenna is suitable for automotive connectivity, multimedia, fleet management, telematics systems, and IoT applications.Features
- 2.4GHz ISM
- Connector-mount mounting
- Low profile
- Maximum durability
- Anti-rotation mounting
Applications
- Wi-Fi
- Navigation and telematics systems
- IoT
- Automotive connectivity
- Multimedia
- Fleet management
- HD video and audio streaming
Specifications
- 2400MHz band
- 2410MHz to 2490MHz frequency range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power
- Ø9.5mm x 56mm dimensions
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-02-06
| Güncellenmiş: 2023-02-20