Maxtena MEA-2410-LP-CM 2.4GHz ISM Connector Mount Antenna
Maxtena MEA-2410-LP-CM 2.4GHz ISM Connector Mount Antenna offers a 2410MHz to 2490MHz frequency range, -16.4dB return loss, and linear polarization. This low-profile antenna offers excellent high performance, making it ideal for maintaining constant network connectivity. The MEA-2410-LP-CM covers all Wi-Fi®, BLUETOOTH®, Zigbee®, and ISM standard frequencies and is easy to install with maximum durability and anti-rotation mounting. Maxtena MEA-2410-LP-CM Antenna is ideal for telematics systems, remote surveillance, asset tracking, and any IoT system applications.Features
- Easy connector mounting
- Covers Wi-Fi, Bluetooth, ZigBee, and ISM standard frequencies
- High efficiency
- Low profile
Applications
- Wi-Fi
- Navigation and telematic systems
- IoT
- Automotive connectivity
- Multimedia
- Fleet management
- HD video and audio streaming
Specifications
- 2.4GHz frequency band
- 2410MHz to 2490MHz frequency range
- -16.4dB return loss
- 71% efficiency
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power
- RP-SMA-male-RA standard connector type
- 53mm x 10mm x 18mm dimensions
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-02-06
| Güncellenmiş: 2023-02-20