Maxtena MEA-2500-LP-SM-LoRo Cellular/LTE/MIMO/LoRa Antenna

Maxtena MEA-2500-LP-SM-LoRa Cellular / LTE / MIMO / LoRa Antenna offers a wide frequency range of 698MHz to 2700MHz and features Cellular/LTE reception. This antenna has an anti-rotation mechanism for stability, a low profile, screw mounting, and is ground plane independent. Advanced technology in this antenna ensures constant reception and transmission, and the MEA-2500-LP-SM-LoRa is IP67/69 rated for safety. Maxtena MEA-2500-LP-SM-LoRa Cellular / LTE / MIMo / LoRa Antenna is suitable for high data throughput and streaming, videos, industrial, and IoT applications.

Features

  • Easy screw-mount mounting
  • Low profile
  • Anti-rotation mechanism
  • Ground plane independent
  • Covers 2G, 3G, and 4G standards

Applications

  • Fleet management
  • Commercial transport
  • HD video monitoring
  • Buses
  • Trains
  • Smart cities

Specifications

  • 698MHz to 2700MHz frequency range
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • 25W maximum input power rating
  • SMA-male standard connector type
  • 300cm standard cable length
  • D302 standard cable type
  • 80mm x 74mm x 25.6mm dimensions
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-02-06 | Güncellenmiş: 2023-02-20