Maxtena MEA-3L-SMA-LP Cellular/LTE Connector Mount Antenna
Maxtena MEA-3L-SMA-LP Cellular/LTE Connector Mount Antenna is an external narrowband antenna built for cellular/LTE frequencies that range from 698MHz to 2700MHz. This low-profile antenna is available in either a straight or right-angle SMA-male connector configuration and provides excellent pattern control, high efficiency, and polarization purity. Rugged housing makes this antenna ideal for various demanding applications, including NB-IoT. Maxtena MEA-3L-SMA-LP Cellular/LTE Connector Mount Antenna is suitable for video transmission, public transportation, fleet management, autonomous vehicles, and routers.Features
- Connector-mount mounting
- Low profile
- Wideband antenna
- High efficiency
- Rugged housing
Applications
- Public transportation
- Video transmission
- IoT
- Fleet management
- Gateway/routers
- Autonomous vehicles
Specifications
- 2G, 3G, and 4G standards
- 698MHz to 2700MHz frequencies
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power
- Straight or right-angle SMA-male connector type
- 44mm x 19.1mm x 9mm dimensions
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-02-06
| Güncellenmiş: 2023-02-20