Maxtena MEA-5000-LP-CM ISM Connector Mount Antenna

Maxtena MEA-5000-LP-CM ISM Connector Mount Antenna covers 2.4GHz and 5GHz frequency bands and offers a frequency range of 2410MHz to 5925MHz. This antenna has a low-profile design with dimensions of Ø10mm x 71mm and features high performance, making it ideal for maintaining constant network connectivity. The MEA-5000-LP-CM is easy to install due to its maximum durability housing and anti-rotation mounting, while the low profile makes this antenna suitable for even the most challenging installations. Applications for the MEA-5000-LP-CM Antenna from Maxtena include automotive connectivity, multimedia, fleet management, and Wi-Fi® applications.

Features

  • Connector-mount mounting
  • Low profile
  • High efficiency
  • Anti-rotation mounting
  • Maximum durability housing

Applications

  • Wi-Fi
  • Navigation and telematics systems
  • IoT
  • Automotive connectivity
  • Multimedia
  • Fleet management
  • HD video and audio streaming

Specifications

  • 2.4GHz and 5GHz frequency bands
  • 2410MHz to 5925MHz frequency range
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation power
  • 25W maximum input power
  • RP-SMA-male standard connector type
  • Ø10mm x 71mm dimensions
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-02-06 | Güncellenmiş: 2023-02-20