Maxtena MEA-5GGG-SMA-SM Screw Mount Antenna

Maxtena MEA-5GGG-SMA-SM Screw Mount Antenna is a 2-in-1 antenna solution with high gain and high efficiency, ideal for maintaining constant global connectivity. This low-profile antenna covers all GPS/GLONASS and 5GNR frequencies and is suitable for the most challenging installations. The MEA-5GGG-SMA-SM has two cables with an SMA-male standard connector, a 2m standard cable length, and is IP67 rated. Applications for the MEA-5GGG-SMA-SM Antenna from Maxtena include telematics systems, remote surveillance, asset tracking, and IoT system applications.

Features

  • High performance
  • High gain
  • High efficiency
  • Covers all GPS/GLONASS and 5GNR frequencies
  • Maximum durability
  • Low profile
  • Rugged design

Applications

  • Asset tracking
  • Telematics
  • Containers and logistics
  • Automotive
  • Industrial
  • IoT

Specifications

  • 617MHz to 5925MHz frequency range
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • 35W maximum input power
  • SMA-male standard connector type
  • 300cm standard cable length
  • LL100 standard cable type
  • Ø60mm x 81mm dimensions
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-02-06 | Güncellenmiş: 2023-02-20