Maxtena MIA-1516-C GPS/GLONASS Active Embedded Antennas

Maxtena MIA-1516-C GPS/GLONASS Active Embedded Antennas are high gain antennas customized for GPS frequencies. Maxtena MIA-1516-C ceramic patch antennas include an LNA and a front-end SAW filter to reduce out of band noise with an IPEX MHFI® (U.FL compatible) connector and 109mm cable length. MIA-1516-C utilizes a special semi-ceramic-based material, leading to higher upper hemisphere efficiency and a lower axial ratio than regular patch antennas. The MIA-1516-C is designed for embedded applications that feature high-performance GPS applications such as GPS handheld units, mobile devices, and tracking devices.

Features

  • GPS and GLONASS coverage
  • Active LNA circuitry
  • Custom cable/connector options
  • Compact size
  • Custom tuning

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Embedded applications
  • Location-based services and machine-to-machine
  • Mining equipment
  • Oil and gas industries
  • Navigation devices
  • Handheld devices
  • Law enforcement

Specifications

  • -40°C to +85°C operating temperature range
  • 25.1mm x 25.1mm x 7.4mm dimensions
  • Antenna
    • 1575.42MHz ±1.023MHz or 1602MHz ±8MHz frequency ranges
    • -1dBi or 2dBi typical gain
  • LNA
    • 1575.42MHz ±1.023MHz or 1602MHz ±8MHz frequency ranges
    • 30dB ±3dB gain
    • ≤2.0 voltage standing wave ratio
    • 2.5V minimum, 3V typical, and 5V maximum input voltage
Yayınlandı: 2022-04-20 | Güncellenmiş: 2022-05-11