Maxtena MIA-GPS-12-C Embedded GPS Active Antennas
Maxtena MIA-GPS-12-C Embedded GPS Active Antennas are high gain antennas customized for GPS frequencies. The Maxtena MIA-GPS-12-C advanced ceramic patch antennas include an LNA and front-end SAW filter to reduce out of band noise with an IPEX MHFI® (U.FL compatible) connector and 200mm cable length. The MIA-GPS-10-C utilizes a special semi-ceramic-based material, which leads to higher upper hemisphere efficiency and a lower axial ratio than regular patch antennas. MIA-GPS-12-C is designed for embedded applications that feature high-performance GPS applications, such as GPS handheld units, mobile devices, and tracking devices.Features
- GPS L1 frequency
- Active LNA circuitry
- Compact size
- Custom tuning
- Custom connector/cable size
- Excellent out-of-band signal rejection
- Ideal antenna solution for real-time kinematics systems
Applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Embedded applications
- Location-based services and machine-to-machine
- Oil and gas industries
- Navigation devices
- Mining equipment
- Handheld devices
- Law enforcement
Specifications
- -40°C to +85°C operating temperature range
- 12mm x 12mm x 6mm dimensions
- Antenna
- 1575.42MHz ±1.023MHz frequency range
- -4.5dBic typical at zenith gain
- ≤4dB at zenith axial ratio
- Right-hand circular polarized (RHCP) polarization
- LNA
- 1575.42MHz ±1.023MHz frequency range
- ≥23dB, 25dB typical gain
- 1.4dB typical noise figure
- 50Ω impedance
- ≤2.0 voltage standing wave ratio
- 2.7V minimum, 3.0V typical, and 3.3V maximum input voltage
Yayınlandı: 2022-04-20
| Güncellenmiş: 2022-05-11