Maxtena MIA-HB-698-2700 Embedded 4G LTE Antenna
Maxtena MIA-HB-698-2700 Embedded 4G LTE Antenna offers broad coverage of 690MHz to 2700MHz and is compatible with most 4G LTE, 3G, and 2G standards. The MIA-HB-698-2700 antenna is constructed out of flex material, features 120mm x 30mm dimensions, and is easy to integrate. Maxtena MIA-HB-698-2700 Embedded 4G LTE Antenna offers high efficiency, making it ideal for LTE connectivity such as gateways, healthcare, HD video, routers, access points, repeaters, and other LTE applications.Features
- Ground plane independent
- High efficiency across all bands
- Flexible embedded antenna
- Compatible with most 4G LTE, 3G, and 2G standards
Applications
- IoT
- Smart cities
- Vending machines
- HD videos
- Gateways
Specifications
- 690MHz to 2700MHz frequency range
- 120mm x 30mm dimensions
- Linear polarization
- 50Ω impedance
- -40°C to +85°C operating temperature range
Yayınlandı: 2021-07-19
| Güncellenmiş: 2022-03-11