Maxtena MIA-HB-800-2700 Ultra-Wideband 4G LTE Antenna

Maxtena MIA-HB-800-2700 Ultra-Wideband 4G LTE Antenna is a hexa band embedded antenna that offers a frequency range of 824MHz to 2700MHz. This antenna is compatible with most 2G, 3G, and 4G LTE standards and features flex material construction that is easy to integrate. Maxtena MIA-HB-800-2700 Ultra-Wideband 4G LTE Antenna is suitable for gateways, HD videos, healthcare, routers, access points, and other LTE applications.

Features

  • Ground plane independent
  • High efficiency across all bands
  • Flexible embedded antenna
  • Customizable cable and connector

Applications

  • IoT
  • Smart cities
  • Vending machines
  • HD videos
  • Gateways

Specifications

  • 824MHz to 2700MHz frequency range
  • ≤3.0 VSWR
  • 50W maximum input power rating
  • 50Ω impedance
  • IPEX connector
  • 52mm x 24mm x 0.1mm dimensions
  • -40°C to +70°C operating temperature range
Yayınlandı: 2023-02-06 | Güncellenmiş: 2023-02-20