Maxtena MPA-124-C 12mm L1 GPS Passive Microstrip Antennas
Maxtena MPA-124-C 12mm L1 GPS Passive Microstrip Antennas are ceramic GPS passive patch antennas based on Maxtena technology. The Maxtena MPA-124-C patch antennas are perfect for projects with a smaller scope and budget for which high-performance and lower weight are not primary factors. MPA-124-C features higher upper hemisphere efficiency and a lower axial ratio than regular patch antennas. These antennas are designed for embedded applications, such as GPS handheld units, mobile devices, and tracking devices.Features
- GPS L1 frequency
- Adhesive mounting
- Pin connector
- Compact size
- Custom tuning
Applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Embedded applications
- Location-based services and machine-to-machine
- Oil and gas industries
- Navigation devices
- Mining equipment
- Handheld devices
- Law enforcement
Specifications
- 1575.42MHz ±1.023MHz frequency range
- 1604MHz ±3MHz center frequency
- 7MHz bandwidth
- -20dB at center frequency return loss
- 1.2 at center frequency voltage standing wave ratio
- 50Ω impedance
- Hemispherical radiation pattern
- -40°C to +105°C operating temperature range
Yayınlandı: 2022-04-20
| Güncellenmiş: 2022-04-22