Micro Commercial Components (MCC) 1N4736AP to 1N4764AP Silicon Zener Diodes
Micro Commercial Components (MCC) 1N4736AP to 1N4764AP Silicon Zener Diodes provide voltage regulation in a range from 6.8V to 100.0V and are available in various tolerances. These glass-passivated diodes feature a maximum forward voltage of 1.2V and 1.0W power dissipation.The Micro Commercial Components (MCC) 1N4736AP to 1N4764AP Silicon Zener Diodes are offered in a through-hole DO-41 package with a -65°C to +150°C operating junction temperature range.
Features
- Glass passivated Zerner diodes
- 6.8V to 100.0V Zener voltage range (VZ@IZT)
- 1.2V maximum forward voltage (VF)
- 1.0W power dissipation (PD)
- 2.5mA to 37.0mA test current (IZT)
- 9.0mA to 133.0mA maximum Zener current (IZM)
- 45.0mA to 600.0mA maximum surge current (IRM)
- For a capacitive load, derate current by 20%
- 100°C/W junction to ambient thermal resistance
- -65°C to +150°C operating junction temperature range (TJ)
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- DO-41 package
- RoHS compliant
Applications
- Waveform clippers
- Voltage shifters
- Voltage regulators
- Shunt regulators
Mechanical Drawing
Yayınlandı: 2021-11-11
| Güncellenmiş: 2022-03-11