Micro Commercial Components (MCC) 600V MSJL120N60FH MOSFET
Micro Commercial Components (MCC) 600V MSJL120N60FH MOSFET leverages super junction technology and an integrated FRED body diode to facilitate high-speed switching and recovery. This MOSFET features a low gate charge and RDS(on) of 100Ω, which significantly improve switching speeds and reduce losses in a range of demanding applications. The MSJL120N60FH MOSFET also features a junction-to-case thermal resistance of 0.47°C/W that assures reliable operation in high-temperature environments. This MOSFET comes in a low-profile DFN8080A package and operates within the -55°C to 150°C temperature range. Typical applications include AC-DC converters, DC-DC converters, Uninterrupted Power Supply (UPS), Switched-Mode Power Supply (SMPS), motor drives, inverter systems, wind turbine converters, and robotics.Features
- Low on-resistance and low conduction loss
- Super Junction technology for high voltage application
- Soft switching with fast reverse recovery diode
- Ultra-low gate charge causes lower driving requirement
- Excellent thermal resistance
- Integrated FRED body diode
- High-speed switching
- Moisture Sensitivity Level (MSL) 1
- Halogen-free
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS-compliant
- Low-profile DFN8080A package
Specifications
- 600VDS drain-source voltage
- ±30VGS gate-source voltage
- 120A pulsed drain current
- 18mJ avalanche energy
- -55°C to 150°C operating temperature range
Applications
- Power supply and conversion:
- AC-DC converters
- DC-DC converters
- Uninterruptible Power Supplies (UPS)
- Switched-mode Power Supplies (SMPS)
- Motor control:
- Motor drives
- Inverter systems
- Renewable energy:
- Solar inverter
- Wind turbine converters
- Industrial automation:
- Robotics
- Industrial controllers
Yayınlandı: 2025-01-29
| Güncellenmiş: 2025-02-17