Micro Commercial Components (MCC) BSS84AK MOSFET

Micro Commercial Components (MCC) BSS84AK MOSFET is a small-signal P-channel MOSFET designed with efficient switching performance. This MOSFET features -60V drain-source voltage, -0.5A drain current at (TA = 25°C), and 1W total power dissipation (PD). The BSS84AK MOSFET includes ESD HBM Class 2 protection and epoxy meets UL 94 V-0 falmmability rating, ensuring high reliability. This P-channel MOSFET comes in a compact SOT‑23 surface‑mounted package suitable for space‑constrained designs.

Features

  • P-Channel MOSFET
  • 1W total power dissipation (PD)
  • -60V drain-source voltage (VDS)
  • -0.5A drain current at (TA = 25°C)
  • 35pF input capacitance (Ciss)
  • 4.9pF output capacitance (Coss)
  • 2.4nC total gate charge (Qg)
  • -55°C to 150°C operating junction temperature range
  • ESD HBM Class 2
  • Moisture Sensitivity Level 1 (MSL 1)
  • SOT-23 package
  • Halogen-free “Green” device
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) BSS84AK MOSFET
Yayınlandı: 2026-03-06 | Güncellenmiş: 2026-03-11