Micro Commercial Components (MCC) BZT52C 200mW Zener Diodes
Micro Commercial Components (MCC) BZT52C 200mW Zener Diodes are ultra-small devices ideally suited for automated assembly processes. These diodes feature a planar die construction, a lead-free finish, and moisture sensitivity level 1. The epoxy meets UL 94V-0 flammability ratings. MCC BZT52C 200mW Zener Diodes offer a maximum power dissipation of 200mW and an operating junction temperature range of -65°C to +150°C.Features
- Planar die construction
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
- 200mW power dissipation
- Moisture sensitivity level 1
- Ideally suited for automated assembly processes
- -65°C to +150°C operating junction temperature range
Yayınlandı: 2011-07-22
| Güncellenmiş: 2022-03-11