Micro Commercial Components (MCC) Deep Snap-Back ESD Protection Diodes
Micro Commercial Components (MCC) Deep-Snap Back ESD Protection Diodes are designed to deliver excellent protection for high-speed interfaces. These diodes feature 0.5pF typical ultra-low capacitance, 200nA low leakage current, 26V reverse breakdown voltage, and low clamping voltage. The deep-snap diodes comply with Moisture Sensitivity Level 1 (MSL 1), IEC 6100-4-2 (ESD immunity), and IEC 6100-4-5 (lighting) standards. These diodes operate at 24V reverse voltage and -40°C to 125°C temperature range.The deep-snap diodes are available in CSP201 and CP1006 compact packages. The diodes are ideal for electronics and industrial electronics devices such as smartphones, notebooks, USBs, motor drives, communication modules, Programmable Logic Controllers (PLCs), and automation equipment.
Features
- 200nA low leakage current
- 0.5pF typical ultra-low capacitance
- Fast response time
- 24V reverse working voltage
- 26V reverse breakdown voltage
- 40W peak pulse power (8/20μs)
- Epoxy meets UL 94V-0 flammability rating
- Halogen and lead free
- IEC 61000-4-2 (ESD) immunity test:
- ±15kV air discharge
- ±15kV contact discharge
- IEC 61000-4-5 (lightning) 5A (8/20μs)
Applications
- Electronic devices:
- Smartphones
- Mobile Display Digital Interfaces (MDDIs)
- USBs
- DisplayPorts
- Consumer products
- PCs and notebooks
- Industrial electronics:
- Programmable Logic Controllers (PLCs)
- Motor drives
- Automation equipment
- Industrial control systems
- Communication modules
- Control panels
Capacitance Characteristics
Clamping Voltage Characteristics
Datasheets
Yayınlandı: 2024-02-20
| Güncellenmiş: 2024-03-03