Micro Commercial Components (MCC) DTA123EUA PNP Digital Transistor
Micro Commercial Components (MCC) DTA123EUA PNP Digital Transistor is a pre-biased resistor with a -50V supply voltage available in an SOT-323 package. This digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The DTA123EUA PNP digital transistor features a -12V to 10V input voltage range, -100mA output current, and 200mW power dissipation. This PNP digital transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor is Lead-free and is a Halogen-free Green device.Features
- Built-in biased resistor enables the configuration of an inverter circuit without connecting external input resistors
- Halogen-free (Green device)
- Moisture Sensitivity Level 1 (MSL 1)
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish
- RoHS compliant
Specifications
- -50V supply voltage
- -12V to 10V input voltage range
- -0.3V output voltage
- -3.8mA input current
- -100mA output current
- 250MHz typical transition frequency
- 200mW power dissipation
- 150°C junction temperature
- -55°C to 150°C storage temperature range
Dimension Diagram
Yayınlandı: 2023-09-11
| Güncellenmiş: 2023-10-06