Micro Commercial Components (MCC) DTC123EUA NPN Digital Transistor

Micro Commercial Components (MCC) DTC123EUA NPN Digital Transistor is a pre-biased resistor with a 50V supply voltage available in an SOT-323 package. This digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The DTC123EUA PNP digital transistor features a -10V to 12V input voltage range, 100mA output current, 150°C junction temperature, and 200mW power dissipation. This PNP digital transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor includes a Lead-free finish and is a Halogen-free Green device.

Features

  • Built-in biased resistor enables the configuration of an inverter circuit without connecting external input resistors
  • Halogen-free (Green device)
  • Moisture Sensitivity Level 1 (MSL 1)
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish
  • RoHS compliant

Specifications

  • 50V supply voltage
  • -10V to 12V input voltage range
  • 0.3V output voltage
  • 3.8mA input current
  • 100mA output current
  • 250MHz typical transition frequency
  • 200mW power dissipation
  • 150°C junction temperature
  • -55°C to 150°C storage temperature range
Application Circuit Diagram - Micro Commercial Components (MCC) DTC123EUA NPN Digital Transistor

Dimension Diagram

Mechanical Drawing - Micro Commercial Components (MCC) DTC123EUA NPN Digital Transistor
Yayınlandı: 2023-09-11 | Güncellenmiş: 2023-10-06