Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD Diodes

Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD Diodes are ultra-low capacitance 3.3V and 5V ESD diodes. The Micro Commercial Components (MCC) diodes feature snapback technology and high-power transient voltage suppression (TVS). With a clamping voltage of 5V and 13A (8/20µs) surge capability, the ESDSBSLC3V3LT and ESDSBSLC5V0LT offer superior protection and reliability. 

The devices' ultra-low capacitance of 1.0pF or 0.65pF (typical) effectively shields sensitive dual signal lines against voltage spikes and electrostatic discharge. Both diodes meet IEC-61000-4-2 standards with exceptional immunity ratings of ±30kV (air/contact discharge) and strong lightning protection per IEC 61000-4-5, ensuring robust performance in challenging environments. Ideal for industrial, communication, and consumer electronics, MCC's dual-line ESD diodes provide reliable protection and stability across a wide range of applications.

Features

  • Snapback design enables enhanced performance and protection
  • Ultra-low 5V clamping voltage delivers maximum circuit protection
  • Super-low capacitance offers exceptional capacitance of 1.0pF/0.65pF (typical) and maintains digital signal integrity
  • IEC 61000-4-2 (ESD) immunity test assures reliable operation during extreme conditions
  • ±30kV air discharge
  • ±30kV contact discharge
  • IEC 61000-4-5 (lightning) rating provides robust protection during lightning strikes up to 13A (8/20µs)
  • Low-profile DFN1006-3B package increases design flexibility

Applications

  • Industrial
    • Industrial equipment
    • Automation systems
    • Robotics
  • Communications
    • 10/100/1000 Ethernet applications
    • Fiber optic equipment
    • Telecommunications equipment
  • Consumer Electronics
    • USB 2.0 devices
    • Smartphones and tablets
    • Home appliances
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Çalışma Voltajı Arıza Voltajı
ESDSBSLC3V3LT-TP ESDSBSLC3V3LT-TP Veri Sayfası ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN1006-3B 3.3 V 3.5 V
ESDSBSLC5V0LT-TP ESDSBSLC5V0LT-TP Veri Sayfası ESD Protection Diodes / TVS Diodes ESD,5V,DFN1006-3B 5 V 6 V
Yayınlandı: 2025-01-13 | Güncellenmiş: 2025-02-06