Micro Commercial Components (MCC) 3.3V ESD Diodes
Micro Commercial Components (MCC) 3.3V ESD Diodes safeguard up to eight high-speed I/O lines with versatile SMD packages. These diodes provide superior performance, protecting sensitive components against electrostatic discharge and lightning events. The ESD diodes feature a 15V to 25V low clamping voltage range and 0.25pF to 0.4pF ultra-low capacitance range. These diodes offer enhanced reliability by minimizing the risk of damage to high-speed I/O lines and increase the longevity of electronic devices. The ESD diodes are available in SOD-523, CSP1610, and DFN5515 SMD packages. Typical applications include USB-Cs, superspeed USBs (USB 3.0), HDMIs, display ports, and antennas.Features
- Enhanced protection
- Improved reliability
- Versatile compatibility
- Easy integration
- Available in SOD-523, CSP1610, and DFN5515 SMD packages
Specifications
- Proven quality through IEC 61000-4-2 (ESD) immunity test:
- ±20kV to 30kV air discharge protection
- ±20kV to 30kV contact discharge protection
- 15V to 25V low clamping voltage range
- 0.25pF to 0.4pF ultra-low capacitance range
- Meet IEC61000-4-5 (lightning) standards 4/12/3A (8/20μs)
Applications
- USB-Cs
- Superspeed USBs (USB 3.0)
- HDMIs
- Display ports
- Antennas
Datasheets
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Kanal Sayısı | Sıkıştırma Voltajı | Arıza Voltajı | Paket / Kasa | Ipp - Uç Nabız Akımı | Pppm - Tepe Darbe Güç Dağılımı | Vesd - Voltaj ESD Kontağı | Vesd - Voltaj ESD Hava Boşluğu |
|---|---|---|---|---|---|---|---|---|---|
| CSPSBULC3V3P6-TP | ![]() |
2 Channel | 16.5 V | 4.6 V | 0603 (1610 metric) | 12 A | 200 W | 30 kV | 30 kV |
| ESDULC3V3D5B-TP | ![]() |
1 Channel | 25 V | 5 V | SOD-523-2 | 4 A | 100 W | 20 kV | 20 kV |
| ESDULC3V3PRB-TP | ![]() |
8 Channel | 15 V | 3.5 V | DFN-5515-18 | 3 A | 45 W | 20 kV | 20 kV |
Yayınlandı: 2024-08-12
| Güncellenmiş: 2025-01-12