Micro Commercial Components (MCC) MBR10U200 10A Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBR10U200 10A Schottky Barrier Rectifiers feature a low forward voltage drop and a super long operating life. The rectifiers are Halogen-free with a lead-free finish. They are RoHS Compliant and the epoxy meets the UL 94 V-0 flammability rating.

Features

  • Halogen-free "green" device
  • Low forward voltage drop
  • Super long operating life
  • Lead-free finish/RoHS compliant ("P" suffix designates compliant)
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Maximum ratings
    • -55°C to +175°C operating junction temperature range
    • -55°C to +175°C storage temperature range
    • 8° C/W junction to case typical thermal resistance
Yayınlandı: 2021-07-20 | Güncellenmiş: 2022-05-24