Micro Commercial Components (MCC) MCAC65N06 N-Channel MOSFETs
Micro Commercial Components (MCC) MCAC65N06 N-Channel MOSFETs boast AEC-Q101 qualification, ensuring reliability for automotive applications. The MCC) MCAC65N06 MOSFET employs Split Gate Trench MOSFET Technology and a high-density cell design. These MOSFETs achieve ultra-low RDS(on) for enhanced performance. With a Moisture Sensitivity Level 1 and Halogen-Free "green" designation, the devices adhere to stringent environmental standards. The epoxy meets the UL 94V-0 flammability rating, enhancing safety. Additionally, the lead-free finish makes them RoHS compliant, denoted by the "P" suffix in the product code, providing an eco-friendly solution.Features
- AEC-Q101 qualified
- Split Gate Trench MOSFET technology
- High-density cell design for ultra-low RDS(on)
- Moisture Sensitivity Level (MSL) 1
- Halogen-free green device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS-compliant ("P" suffix designates RoHS compliant)
Applications
- Automotive systems
- Power management
- Industrial electronics
- Consumer electronics
Internal Structure and Marking Code
Yayınlandı: 2024-02-06
| Güncellenmiş: 2024-02-16