Micro Commercial Components (MCC) MCP2D6N10Y 100V N-Channel MOSFET
Micro Commercial Components (MCC) MCP2D6N10Y 100V N-Channel MOSFET is designed for high-power switching. The MCC MCP2D6N10Y utilizes advanced split-gate-trench (SGT) technology and a low on-resistance of 2.6mΩ. The device significantly reduces conduction losses while improving thermal efficiency. With an ultra-low junction-to-case thermal resistance of 0.6K/W, this MOSFET boosts efficiency in demanding power electronics. Its TO-220 package enhances performance with high surge capability. The MCP2D6N10Y combines strong current handling, excellent heat dissipation, and optimal efficiency, making it ideal for high-power applications like battery management systems, motor drives, and DC-DC converters.Features
- High-performance 100V N-channel MOSFET
- Utilizes SGT technology
- Low on-resistance of 2.6mΩ
- Impressive junction-to-case thermal resistance of 0.6K/W
- Maximizes thermal efficiency and minimizes power losses
- Excellent thermal capabilities
- Robust current handling capacity
- Designed for TO-220 package with a high surge capability
Applications
- DC-DC converters
- Battery management systems (BMS)
- Lighting controls
- Industrial motor drives
Internal Structure and Marking Code
Yayınlandı: 2024-08-13
| Güncellenmiş: 2024-08-28