Micro Commercial Components (MCC) MCTL2D0N10YHR 100V N-Channel MOSFET
Micro Commercial Components (MCC) MCTL2D0N10YHR 100V N-Channel MOSFET is an efficient and reliable solution for linear mode operation. This n-channel MOSFET features a wide Safe Operating System (SOA) and low RDS(on). The MCTL2D0N10YHR 100V n-channel MOSFET with split-gate trench technology satisfies the design demands of high-performance applications. This n-channel MOSFET meets the epoxy UL 94V-0 flammability rating. The MCTL2D0N10YHR 100V n-channel MOSFET is lead-free and RoHS compliant. Typical applications include telecommunications, computing, motor controls, and audio amplifiers.Features
- Split gate trench MOSFET technology
- Wide Safe Operating Area (SOA)
- Excellent package for heat dissipation
- High-density cell design for low RDS(on)
- Low on-resistance
- Low conduction losses
- Low gate charge
- Excellent thermal performance
- Moisture Sensitivity Level 1
- Halogen-free
- Epoxy meets UL 94V-0 flammability rating
- Lead-free
- RoHS compliant
Specifications
- 100V drain-source voltage
- ±20V gate-source voltage
- ±100nA gate-source leakage current (VDS=0V, VGS=±20V)
- 1μA zero gate voltage drain current (VDS=80V, VGS=0V)
- 2.2V to3.8V gate-threshold voltage range (VDS=VGS, ID=250µA)
- 1.6mΩ to 2mΩ drain-source on-resistance range (VGS=10V, ID=20A)
- 1.5Ω gate resistance (f=1MHz and open drain)
- 6775pF input capacitance (VDS=50V, VGS=0V, and f=1MHz)
- 2150pF output capacitance (VDS=50V, VGS=0V, and f=1MHz)
- 66pF reverse transfer capacitance (VDS=50V, VGS=0V, and f=1MHz)
- 89nC total gate charge (VDS=50V, VGS=10V, and ID=20A)
- 25nC gate-source charge (VDS=50V, VGS=10V, and ID=20A)
- 22nC gate-drain charge (VDS=50V, VGS=10V, and ID=20A)
- 29ns turn-on delay time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
- 47ns turn-on rise time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
- 53ns turn-off delay time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
- 34ns turn-off fall time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
- -55°C to 175°C operating temperature range
Applications
- Telecommunications:
- In-rush current limiting circuitry
- Signal amplification
- Power supplies for communication devices
- Computing:
- Power management in servers
- Voltage Regulation Modules (VRMs)
- Load switching in data centers
- Audio amplifiers:
- Class D audio amplifiers
- Power supply systems for audio equipment
- Audio signal processing stages
- Motor controls:
- Brushless DC motor drives
- Servo motor control systems
- Industrial automation applications
Internal Structure
Yayınlandı: 2024-10-28
| Güncellenmiş: 2024-11-28