Micro Commercial Components (MCC) P-Channel MOSFETS
Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.
Features
- Advanced trench MOSFET process technology
- Low on-resistance RDS(ON) from 0.013Ω to 0.52Ω
- High voltage version up to 800V
- Epoxy meets UL 94V-0 flammability rating
- Moisture sensitivity level 1
- -55°C to 150°C or 175°C operating temperature range
Applications
- Consumer
- Lighting
- Home appliances
- Industrial
Yayınlandı: 2017-04-12
| Güncellenmiş: 2026-06-19