Micro Commercial Components (MCC) RBx Schottky Barrier Rectifiers
MCC RBx Schottky Barrier Rectifiers are small surface-mount packages with a low reverse current from 500nA to 500mA and a low forward voltage of 350mV to 850mV. Other features include a 30mA to 500mA forward current range, a repetitive reverse voltage range of 30V to 45V, and a 200mA to 2A forward surge current range. The RBx Schottky Barrier Rectifiers feature high reliability, a flammability rating of UL94V-0, and a Moisture Sensitivity Level (MSL) 1. These devices operate from -55°C to 150°C junction temperature ranges depending on the model.Features
- Si technology
- Surface mount package
- Low reverse current
- Low forward voltage
- High reliability
- Small surface mounting type
- Moisture Sensitivity Level (MSL) 1
- UL94V-0 flammability rating
- Lead-free finish
- RoHS compliant
- Halogen free
Specifications
- 30mA to 500mA forward current range
- 30V to 45V repetitive reverse voltage range
- 350mV to 850mV forward voltage range
- 200mA to 2A forward surge current range
- 500nA to 500mA reverse current range
- -55°C to 150°C operating junction temperature range
Yayınlandı: 2015-03-02
| Güncellenmiş: 2025-06-13