Micro Commercial Components (MCC) Low-Profile Schottky Barrier Rectifiers

Micro Commercial Components (MCC) Low-Profile Schottky Barrier Rectifiers are designed for high-demand applications. These MCC rectifiers feature a common cathode configuration and low forward voltage. The devices come in a TO-263AC package with a height of just 1.7mm for easy design integration. Designed to minimize power losses and enhance performance, these rectifiers support 45V to 200V working voltage ranges and 20A to 30A forward current per device. The devices are ideal in switch-mode power supplies, motor controls, freewheeling diodes, and other applications requiring high performance in tight spaces.

Features

  • Low forward voltage design minimizes power losses
  • Low-profile TO-263AC package with a typical height of 1.7mm for space-saving performance
  • Wide working voltage range from 45V to 200V
  • Compatible with the popular D2PAK footprint for added versatility
  • Forward current options of 20A and 30A per device

Applications

  • Industrial
    • Switch-mode power supplies (SMPS)
    • Radio Frequency (RF) applications
    • Freewheeling diodes
    • Rectification
    • Motor controls
  • Consumer
    • Power supplies
    • LED lighting
    • Motor controls
    • Appliances
  • Computing
    • Power supplies
    • DC-DC converters
View Results ( 8 ) Page
Parça Numarası Veri Sayfası If - İleri Akım Vrrm - Tekrarlayan Ters Voltaj Vf - İleri Voltaj Ifsm - İleri Dalgalanma Akımı
MBRBF20200CT-TP MBRBF20200CT-TP Veri Sayfası 10 A 200 V 1 V 130 A
MBRBF30200CT-TP MBRBF30200CT-TP Veri Sayfası 15 A 200 V 880 mV 260 A
MBRBFL20100CT-TP MBRBFL20100CT-TP Veri Sayfası 10 A 100 V 650 mV 150 A
MBRBFL2045CT-TP MBRBFL2045CT-TP Veri Sayfası 10 A 45 V 530 mV 150 A
MBRBFL2060CT-TP MBRBFL2060CT-TP Veri Sayfası 10 A 60 V 560 mV 150 A
MBRBFL30100CT-TP MBRBFL30100CT-TP Veri Sayfası 15 A 100 V 700 mV 200 A
MBRBFL3045CT-TP MBRBFL3045CT-TP Veri Sayfası 15 A 45 V 520 mV 200 A
MBRBFL3060CT-TP MBRBFL3060CT-TP Veri Sayfası 15 A 60 V 590 mV 150 A
Yayınlandı: 2024-02-21 | Güncellenmiş: 2024-02-27