Micro Commercial Components (MCC) SKxxFLQ Automotive Schottky Barrier Rectifiers

Micro Commercial Components (MCC) SKxxFLQ Automotive Schottky Barrier Rectifiers are meticulously engineered to meet AEC-Q101 standards and offer voltages from 40V to 200V. These rectifiers offer high surge capability and a low-profile design with a maximum standing height of 1.25mm (about 50% shorter than the traditional SMA package). With forward current capabilities of 3A or 5A, the rectifiers are ideal for a broad range of applications where space is limited.

Features

  • AEC-Q101 qualified
  • High surge capability for durability
  • Low-profile design saves space
  • Footprint compatibility with SMA for easy integration
  • DO-221AC package
  • Wide 40V to 200V reverse working voltage range
  • Epoxy meets UL 94V-0 flammability rating
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free, Green device
  • Lead-free finish and RoHS-compliant

Applications

  • Energy management
    • Battery management systems (BMS)
    • Freewheeling diode circuits
    • Rectification
  • Lighting and power control
    • Rectification
    • Switched-mode power supplies (SMPS)
  • Radio frequency (RF) communications systems
  • Industrial automation
    • Switched-mode power supplies (SMPS)
    • Freewheeling diode circuits

Specifications

  • 3A or 5A forward current options
  • 480mV to 820mV forward voltage range
  • 80A or 120A forward surge current options
  • 40V to 200V reverse voltage range
  • 5µA or 100µA reverse current options
  • Operating temperature ranges
    • -55°C to +150°C for SK34AFLQ to SK36AFLQ and SK54AFLQ to SK56AFLQ
    • -55°C to +175°C for SK510AFLQ to SK520AFLQ
Yayınlandı: 2024-05-17 | Güncellenmiş: 2024-06-07