Micro Commercial Components (MCC) SMA2Z6.8AQ to SMA2Z220AQ 2W Zener Diodes

Micro Commercial Components (MCC) SMA2Z6.8AQ to SMA2Z220AQ 2W Zener Diodes feature a low-profile package, making them ideal for automated placement. The MCC SMA2Z6.8AQ to SMA2Z220AQ diodes are fully automotive qualified to AEC-Q101 standards, ensuring reliable performance in automotive applications. Additionally, they are halogen-free, classified as "Green" devices, and have a moisture sensitivity level of 1. The epoxy used in these diodes meets the UL 94 V-0 flammability rating, enhancing safety.

Features

  • Low profile package
  • Ideal for automated placement
  • Fully automotive qualified to AEC-Q101
  • Halogen-free green device
  • Moisture Sensitivity Level (MSL) 1
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish/RoHS-compliant

Applications

  • Automotive electronics
  • Industrial automation
  • Power supply circuits
  • Consumer electronics
Micro Commercial Components (MCC) SMA2Z6.8AQ to SMA2Z220AQ 2W Zener Diodes
Yayınlandı: 2024-02-06 | Güncellenmiş: 2024-02-16