Micro Commercial Components (MCC) SMAJ4735AQ to SMAJ4764AQ 1W Zener Diodes
Micro Commercial Components (MCC) SMAJ4735AQ to SMAJ4764AQ 1W Zener Diodes are designed in a low-profile package, making them ideal for automated placement. The MCC SMAJ4735AQ to SMAJ4764AQ diodes are fully automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. Additionally, the devices are halogen-free and classified as "Green" devices, meeting eco-friendly standards. With a Moisture Sensitivity Level of 1, the diodes exhibit robust performance in various conditions.Features
- Low profile package
- Ideal for automated placement
- Fully automotive qualified to AEC-Q101
- Halogen-free green device
- Moisture Sensitivity Level (MSL) 1
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS-compliant
Applications
- Automated placement systems
- Automotive electronics
- General electronics circuitry
Yayınlandı: 2024-02-06
| Güncellenmiş: 2024-02-16