Micro Commercial Components (MCC) SMD11xPBQ Schottky Barrier Rectifiers
Micro Commercial Components (MCC) SMD11xPBQ Schottky Barrier Rectifiers (SBRs) are AEC-Q101 qualified rectifiers with low forward voltage drop and excellent thermal stability. These rectifiers deliver reliable performance in harsh environments of up to 175°C. The SMD11xPBQ SBRs feature 1A low forward drop that helps reduce power losses and improve overall system efficiency. These SBRs offer high surge capability, excellent thermal stability, and moisture sensitivity level 1. The SMD11xPBQ SBRs are halogen-free, Lead-free, and RoHS-compliant. These SBRs are available in a low-profile SOD-323HE package with a typical height of 0.9mm. Typical applications include switched-mode power supplies, DC-DC converters, and freewheeling diodes.
Features
- AEC-Q101 qualified
- Low forward voltage drop
- High surge capability
- Low-profile package (typical height of 0.9mm)
- Minimal power losses
- Robust package integrity
- Excellent thermal stability
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free
- Lead-free
- RoHS compliant
Specifications
- DC blocking voltage:
- 100V (SMD110PBQ)
- 150V (SMD115PBQ)
- 1A average rectified forward current
- 30A non-repetitive peak surge current
- -55°C to 175°C operating temperature range
Applications
- Automotive:
- DC-DC converters for power management
- Freewheeling diodes in motor control circuits
- Polarity protection for sensitive electronics
- RF systems for communication and infotainment
- Commercial:
- Switched-Mode Power Supplies (SMPS) for efficient power conversion
- LED lighting circuits for enhanced energy savings
- Power supply units for electronic devices
- Industrial:
- SMPS for effective energy transformation
- LED circuits for improved power efficiency
- Power units for electronic devices
| Parça Numarası | Veri Sayfası | Vrrm - Tekrarlayan Ters Voltaj | If - İleri Akım | Vf - İleri Voltaj | Ifsm - İleri Dalgalanma Akımı | IR - Ters Akım | Vr - Ters Voltaj | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|---|---|---|
| SMD115PBQ-TP | ![]() |
150 V | 1 A | 810 mV | 30 A | 1 uA | 150 V | - 55 C | + 175 C |
| SMD110PBQ-TP | ![]() |
100 V | 1 A | 780 mV | 30 A | 1 uA | 100 V | - 55 C | + 175 C |